845-028-540-807

Heilind Number:EDA845-028-540-807
Manufacturer:EDAC
Manufacturer Number:845-028-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-540-807

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for optimal performance in a variety of applications. This connector features a durable UL 94V-0 Diallyl Phthalate housing material in a sleek green hue, ensuring both reliability and visual appeal. With two rows, each boasting 14 copper alloy contacts, it offers a total of 28 positions for seamless connectivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Elevate your connectivity solutions with this essential component.