845-028-540-808

Heilind Number:EDA845-028-540-808
Manufacturer:EDAC
Manufacturer Number:845-028-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-540-808

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 28 positions, facilitating efficient data transfer. The housing, constructed from UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. Each contact is made of robust Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your device's connectivity with this essential component.