845-028-540-812

Heilind Number:EDA845-028-540-812
Manufacturer:EDAC
Manufacturer Number:845-028-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-540-812

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures reliable power delivery with an amperage of 3A. Its two rows, each with 14 positions, provide ample room for secure connections, while the copper alloy contact material guarantees excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your PCB setups with this essential component for seamless and efficient connectivity.