845-028-541-101

Heilind Number:EDA845-028-541-101
Manufacturer:EDAC
Manufacturer Number:845-028-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance 28-position Board To Board Connector. Designed for seamless integration, its green housing made of UL 94V-0 Diallyl Phthalate ensures durability and safety. The copper alloy contacts, with a pitch of .1 inches, guarantee reliable power transmission at an amperage of 3A. With a straight mount orientation, it facilitates easy installation, while its compact design with a single row and .2-inch row spacing maximizes space efficiency. Operating smoothly within a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality to optimize your PCB connections effortlessly.