845-028-541-102

Heilind Number:EDA845-028-541-102
Manufacturer:EDAC
Manufacturer Number:845-028-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-541-102

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic setups. Featuring a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3 A. The straight mount orientation and compact design with a pitch of .1 inches and row spacing of .2 inches make it perfect for space-constrained applications. With 28 positions in a single row, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your PCB connections with this essential component.