845-028-541-103

Heilind Number:EDA845-028-541-103
Manufacturer:EDAC
Manufacturer Number:845-028-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-541-103

Detailed Description

Enhance your electronic connections with this high-performance Green Board-to-Board PCB Connector. Designed for optimal functionality, it boasts a 3A amperage and durable UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 28 positions, it offers seamless compatibility for your PCB assembly needs. The contact material, Copper Alloy, ensures reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing guarantee secure and efficient connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its straight mount orientation for easy and secure installation, making it an essential component in your connectivity arsenal. Elevate your PCB design with this versatile and dependable connector, a must-have in any professional setup.