845-028-541-104

Heilind Number:EDA845-028-541-104
Manufacturer:EDAC
Manufacturer Number:845-028-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-541-104

Detailed Description

Enhance connectivity with this versatile Board To Board PCB Connector, designed for seamless integration in your electronic setups. Boasting 28 positions in a single row configuration, it ensures efficient signal transmission with a pitch of .1 inches and a row spacing of .2 inches. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in diverse operating environments, spanning from -40 to 105°C. Its straight mount orientation offers easy installation, while the copper alloy contact material ensures optimal conductivity. Elevate your PCB assembly with this essential component, a must-have in any professional or DIY electronics project.