845-028-541-108

Heilind Number:EDA845-028-541-108
Manufacturer:EDAC
Manufacturer Number:845-028-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-541-108

Detailed Description

Enhance your connectivity solutions with this high-quality Board To Board PCB Connector. Featuring 28 positions in a single row, it offers seamless interconnection for your circuit boards. The connector's durable UL 94V-0 Diallyl Phthalate housing ensures reliability in various industrial environments, while its copper alloy contacts guarantee efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. Operating smoothly in temperature ranges from -40 to 105°C, this connector is designed for performance and longevity. Perfect for applications requiring a straight mount orientation, it's a versatile choice for your PCB assembly needs. Elevate your connectivity game with this essential component.