845-028-541-112

Heilind Number:EDA845-028-541-112
Manufacturer:EDAC
Manufacturer Number:845-028-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-541-112

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features 28 positions with a single row configuration, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in challenging environments. With copper alloy contacts and a pitch of .1 inches, this connector offers optimal conductivity and signal integrity. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component, perfect for professional and DIY projects alike.