845-028-541-212

Heilind Number:EDA845-028-541-212
Manufacturer:EDAC
Manufacturer Number:845-028-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-541-212

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a dual-row layout and a total of 28 positions, it ensures efficient signal transfer. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly even in extreme conditions, it has an impressive temperature range of -40 to 105°C. Ideal for a wide range of applications, this connector guarantees secure and stable board-to-board connections. Elevate your PCB assembly with this essential component.