845-028-541-402

Heilind Number:EDA845-028-541-402
Manufacturer:EDAC
Manufacturer Number:845-028-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-541-402

Detailed Description

Enhance your circuitry with our high-performance Board To Board PCB Connector, designed for seamless connectivity in electronic applications. Featuring 28 positions in a single row layout, this connector offers ample space for efficient data transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. Copper Alloy contacts guarantee reliable signal transfer, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment on the PCB. With a straight mount orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your PCB design with this essential component.