845-028-541-407

Heilind Number:EDA845-028-541-407
Manufacturer:EDAC
Manufacturer Number:845-028-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-541-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 28 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The durable housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring reliable performance in a wide operating temperature range from -40 to 105°C. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient power transmission. Its straight mount orientation offers convenience during installation, while the vivid green color adds a touch of vibrancy to your setup. Upgrade your electronic connections with this essential component.