845-028-541-408

Heilind Number:EDA845-028-541-408
Manufacturer:EDAC
Manufacturer Number:845-028-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-541-408

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board integration. With 28 positions and a versatile straight mount orientation, it offers a reliable solution for your electronic assembly needs. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures both strength and conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while its 3A amperage and wide operating temperature range of -40 to 105 °C guarantee optimal performance in various environments. Elevate your connectivity game with this essential component for your electronic projects.