845-028-541-412

Heilind Number:EDA845-028-541-412
Manufacturer:EDAC
Manufacturer Number:845-028-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-541-412

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features 28 positions in a single row, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is assured. Crafted from Copper Alloy, the contacts provide reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse environments. Upgrade your PCB assembly with this essential component for seamless and secure connections.