845-028-541-502

Heilind Number:EDA845-028-541-502
Manufacturer:EDAC
Manufacturer Number:845-028-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-541-502

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in demanding environments. With two rows of 28 copper alloy contacts, it offers efficient power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Whether you're designing a new electronic device or upgrading an existing system, this connector guarantees secure and stable connectivity for optimal performance.