845-028-541-503

Heilind Number:EDA845-028-541-503
Manufacturer:EDAC
Manufacturer Number:845-028-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-541-503

Detailed Description

Enhance your PCB connections with our durable and efficient Board To Board Card Edge Connector. Designed for high-performance applications, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows and a total of 28 copper alloy contact positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Trust in our connector for seamless and secure board-to-board connections in your electronic designs.