845-028-541-504

Heilind Number:EDA845-028-541-504
Manufacturer:EDAC
Manufacturer Number:845-028-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-541-504

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Board To Board PCB Connector. Boasting a vibrant green hue, it adds a pop of color to your setup while delivering seamless power transmission at an amperage of 3A. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in demanding environments. With two rows and 28 positions, this connector offers ample space for efficient signal transfer. The .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Whether you require straight or right-angle mount orientation, this connector accommodates your setup needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.