845-028-541-507

Heilind Number:EDA845-028-541-507
Manufacturer:EDAC
Manufacturer Number:845-028-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-541-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable operation even in demanding environments. With two rows and 28 positions, it provides ample space for seamless connections. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB connectivity needs. Explore our full range of connectors for more options to suit your requirements.