845-028-541-508

Heilind Number:EDA845-028-541-508
Manufacturer:EDAC
Manufacturer Number:845-028-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-541-508

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, it features two rows with a total of 28 positions, ensuring seamless compatibility with a variety of devices. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Elevate your PCB assembly projects with this essential connector.