845-028-541-602

Heilind Number:EDA845-028-541-602
Manufacturer:EDAC
Manufacturer Number:845-028-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-541-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek and durable design in a vibrant green hue, this connector boasts 28 positions for seamless integration. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees optimal conductivity. Its straight mount orientation and compact size make it ideal for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your PCB connections with this essential component.