845-028-541-603

Heilind Number:EDA845-028-541-603
Manufacturer:EDAC
Manufacturer Number:845-028-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-541-603

Detailed Description

Enhance your PCB connectivity with our 28-position straight-mount card edge connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. The copper alloy contacts guarantee efficient power transfer, with an amperage rating of 3A. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers optimal space-saving solutions for your circuit board layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB connectivity with this high-quality connector, a must-have for any electronic project.