845-028-541-604

Heilind Number:EDA845-028-541-604
Manufacturer:EDAC
Manufacturer Number:845-028-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-541-604

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Featuring 28 positions in a single row, this connector ensures seamless data transfer in your electronic assemblies. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and stable connections. The robust housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Crafted with copper alloy contacts, it ensures efficient power delivery with an amperage rating of 3A. Whether you're designing for industrial applications or consumer electronics, this connector, with a straight mount orientation, provides versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is tailored for reliable performance in diverse environments. Elevate your PCB design with this essential component, ensuring optimal connectivity and functionality in every project.