845-028-541-803

Heilind Number:EDA845-028-541-803
Manufacturer:EDAC
Manufacturer Number:845-028-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-541-803

Detailed Description

Enhance your PCB connectivity with this dual-row board-to-board connector, designed for seamless integration in electronic assemblies. With a durable housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in demanding environments. The copper alloy contacts guarantee efficient power transmission, while the precise 0.1-inch pitch and 0.2-inch row spacing allow for secure mating. Featuring 28 positions, this connector offers ample connectivity options for your circuit board layout. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your system with this high-quality component, essential for efficient signal transfer in electronics.