845-028-541-804

Heilind Number:EDA845-028-541-804
Manufacturer:EDAC
Manufacturer Number:845-028-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-541-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures secure and reliable power transmission. With two rows of 28 positions each, it offers ample space for seamless integration. The copper alloy contact material and a pitch of .1 inch guarantee efficient conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality and performance for seamless board-to-board connections. Elevate your connectivity solutions with this essential component.