845-028-541-807

Heilind Number:EDA845-028-541-807
Manufacturer:EDAC
Manufacturer Number:845-028-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-541-807

Detailed Description

Enhance connectivity within your electronic devices with this 2-row Board To Board PCB Connector. Designed for seamless integration, this component features 28 positions for optimal performance. The straight mount orientation ensures secure attachment, while the green housing made of UL 94V-0 Diallyl Phthalate guarantees durability. With a contact material of Copper Alloy, it offers reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Upgrade your system with this essential connector for seamless data transfer and power distribution.