845-028-541-808

Heilind Number:EDA845-028-541-808
Manufacturer:EDAC
Manufacturer Number:845-028-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-541-808

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, it ensures reliable power delivery with a 3A amperage. The copper alloy contacts and 28 positions across two rows guarantee secure and efficient data transfer. With a pitch of .1 inch and row spacing of .2 inches, installation is a breeze, while the straight mount orientation offers flexibility in placement. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your connectivity solutions with this essential component.