845-028-541-812

Heilind Number:EDA845-028-541-812
Manufacturer:EDAC
Manufacturer Number:845-028-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-541-812

Detailed Description

Enhance your circuit board connections with this high-performance Board-To-Board PCB Connector. Designed for optimal connectivity, this two-row connector features 28 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliability in any application. The 0.1-inch pitch and 0.2-inch row spacing streamline installation, while the straight mount orientation offers versatility. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environmental conditions. Elevate your PCB assembly with this essential component.