845-028-542-101

Heilind Number:EDA845-028-542-101
Manufacturer:EDAC
Manufacturer Number:845-028-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-542-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 28 positions in a single row, allowing for efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in all operating environments, from -40 to 105 °C. Crafted with copper alloy contacts, it guarantees optimal conductivity and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, making it ideal for various applications. Elevate your PCB design with this essential connector, a must-have in any electronic setup.