845-028-542-201

Heilind Number:EDA845-028-542-201
Manufacturer:EDAC
Manufacturer Number:845-028-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-542-201

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration in your PCB assemblies, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. The two-row design with a pitch of .1 inches and row spacing of .2 inches allows for efficient signal transmission across 28 positions, while the copper alloy contact material ensures reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Elevate your PCB designs with this essential component, offering both functionality and durability for your projects.