845-028-542-208

Heilind Number:EDA845-028-542-208
Manufacturer:EDAC
Manufacturer Number:845-028-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-542-208

Detailed Description

Enhance your electronic connections with this innovative Board-to-Board PCB Connector. Featuring a vibrant Green color, this connector boasts a sturdy housing made from UL 94V-0 Diallyl Phthalate for reliable performance. With two rows and a total of 28 positions, it offers ample space for seamless connectivity. The contact material is crafted from durable Copper Alloy, ensuring long-lasting efficiency. Designed for straight mount orientation, it is easy to install on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various electronic applications. Elevate your PCB connections with this essential component.