845-028-542-412

Heilind Number:EDA845-028-542-412
Manufacturer:EDAC
Manufacturer Number:845-028-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-542-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 28 positions in a single row, it offers seamless integration for efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability, even in demanding environments. Crafted with copper alloy contacts, it guarantees secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various applications. Trust in this connector for optimal performance in your electronic projects.