845-028-542-502

Heilind Number:EDA845-028-542-502
Manufacturer:EDAC
Manufacturer Number:845-028-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-542-502

Detailed Description

Upgrade your PCB connections with our two-row Board To Board PCB Connector, designed for seamless integration in electronic devices. With a compact pitch of .1 inches and a row spacing of .2 inches, this connector offers precise connectivity in tight spaces. The 28 positions ensure ample room for multiple connections, while the straight mount orientation simplifies installation. Crafted with high-quality materials, the housing is made of UL 94V-0 Diallyl Phthalate for enhanced durability, and the contacts are constructed from Copper Alloy to guarantee reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your PCB design with this essential component.