845-028-542-504

Heilind Number:EDA845-028-542-504
Manufacturer:EDAC
Manufacturer Number:845-028-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-542-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions across 2 rows, facilitating efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your system with this essential component for seamless and efficient connectivity.