845-028-542-512

Heilind Number:EDA845-028-542-512
Manufacturer:EDAC
Manufacturer Number:845-028-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-542-512

Detailed Description

Enhance connectivity in your electronic projects with this durable Board To Board PCB Connector. Designed with precision and reliability in mind, this connector features 28 positions spread across two rows, allowing for seamless data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures optimal safety and performance. Crafted with copper alloy contacts, it guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy integration into your circuit board setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this high-quality component.