845-028-542-602

Heilind Number:EDA845-028-542-602
Manufacturer:EDAC
Manufacturer Number:845-028-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-542-602

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. With 28 positions and a single row layout, it offers efficient and reliable connectivity. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. Featuring copper alloy contacts and a pitch of .1 inches, it guarantees optimal signal transmission. Its straight mount orientation and .2-inch row spacing make installation easy and convenient. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.