845-028-542-608

Heilind Number:EDA845-028-542-608
Manufacturer:EDAC
Manufacturer Number:845-028-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-542-608

Detailed Description

Enhance your electronic connections with this high-quality PCB connector. Designed for efficiency and durability, it boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With a single row layout featuring 28 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your setup with this essential board-to-board connector.