845-028-542-612

Heilind Number:EDA845-028-542-612
Manufacturer:EDAC
Manufacturer Number:845-028-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-542-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 28 positions in a single row layout, this connector offers seamless integration for your electronic components. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity in demanding applications. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure connections. Operating in a wide temperature range from -40 to 105°C, it guarantees stable performance in various environments. Upgrade your electronic projects with this essential component for seamless data transmission and power delivery.