845-028-542-802

Heilind Number:EDA845-028-542-802
Manufacturer:EDAC
Manufacturer Number:845-028-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-542-802

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both reliability and visual appeal. With a straight mount orientation and a compact pitch of .1 inches, this connector facilitates easy installation and optimal space utilization. Its copper alloy contact material guarantees efficient conductivity, while the double-row configuration with 28 positions offers ample connection options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB assembly with this essential component, a testament to quality and innovation in connectivity technology.