845-028-542-803

Heilind Number:EDA845-028-542-803
Manufacturer:EDAC
Manufacturer Number:845-028-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-542-803

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector in a striking green hue. Designed for seamless integration, it features 28 positions in a straight mount orientation, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. Each row, with a pitch of .1 inches and row spacing of .2 inches, offers precise alignment for optimal functionality. Crafted with copper alloy contacts, it ensures secure and stable connections. Operating flawlessly in temperature ranges from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setups with this essential connector, perfect for professionals and enthusiasts alike.