845-028-542-804

Heilind Number:EDA845-028-542-804
Manufacturer:EDAC
Manufacturer Number:845-028-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-542-804

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector offers 28 positions arranged in two rows, with a compact pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures secure and efficient power transmission. With a low operating temperature range from -40 to 105°C, it guarantees optimal performance in various environments. Its straight mount orientation simplifies installation, making it the perfect choice for electronic applications that demand precision and durability. Elevate your connectivity solutions with this essential component.