845-028-542-808

Heilind Number:EDA845-028-542-808
Manufacturer:EDAC
Manufacturer Number:845-028-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-542-808

Detailed Description

Enhance your PCB connectivity with this versatile 28-position Board To Board Card Edge Connector. Featuring a sleek green design and crafted with durable UL 94V-0 Diallyl Phthalate housing, it guarantees reliable performance even in harsh environments. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.