845-028-542-812

Heilind Number:EDA845-028-542-812
Manufacturer:EDAC
Manufacturer Number:845-028-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-542-812

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, it offers reliable performance in a range of environments. With two rows and 28 positions, this connector allows for seamless data transfer between PCBs. The copper alloy contact material ensures efficient conductivity, while the .1-inch pitch and .2-inch row spacing provide easy installation. Designed for straight mounting orientation, it's perfect for various applications. Operable in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.