845-028-544-103

Heilind Number:EDA845-028-544-103
Manufacturer:EDAC
Manufacturer Number:845-028-544-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-544-103

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector, designed for seamless integration into your PCB layouts. With 28 positions and a single row configuration, it offers ample room for efficient signal transmission. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability, even in harsh operating conditions ranging from -40 to 105 °C. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working on a new project or upgrading existing systems, this green connector with a straight mount orientation is a perfect choice for professionals in various industries. Trust in its 3A amperage and advanced design to meet your connectivity needs with ease. Explore the possibilities and elevate your PCB connections with this essential component.