845-028-544-107

Heilind Number:EDA845-028-544-107
Manufacturer:EDAC
Manufacturer Number:845-028-544-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-544-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 28 positions in a single row layout, this connector ensures seamless data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Crafted with copper alloy contacts, it ensures efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a practical choice for your PCB connectivity needs.