845-028-544-108

Heilind Number:EDA845-028-544-108
Manufacturer:EDAC
Manufacturer Number:845-028-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-544-108

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector, boasting 28 positions for seamless data transfer. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, this connector ensures reliable power delivery at an amperage of 3A. Its straight mount orientation and .1-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Ideal for professional electronic setups, this green connector is a must-have for any tech enthusiast.