845-028-544-202

Heilind Number:EDA845-028-544-202
Manufacturer:EDAC
Manufacturer Number:845-028-544-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-544-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design and constructed with UL 94V-0 Diallyl Phthalate housing material, it ensures secure and reliable connections. With two rows of copper alloy contacts and a pitch of .1 inch, it offers precise and efficient data transmission. The 28 available positions allow for versatile usage, while the straight mount orientation and row spacing of .2 inch facilitate easy installation. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your electronic projects with this essential component.