845-028-544-212

Heilind Number:EDA845-028-544-212
Manufacturer:EDAC
Manufacturer Number:845-028-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-544-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in any application. With two rows and a total of 28 positions, it offers ample connectivity options for your needs. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .1 inches and row spacing of .2 inches allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for your projects. Elevate your PCB connections with ease and precision.