845-028-544-404

Heilind Number:EDA845-028-544-404
Manufacturer:EDAC
Manufacturer Number:845-028-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-544-404

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector, a versatile solution designed for seamless integration. Featuring a single row configuration with 28 positions, this connector ensures efficient signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robust performance even in challenging environments, with a temperature range of -40 to 105 °C. Each contact is meticulously engineered from Copper Alloy for optimal conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is easily achieved. Its straight mount orientation offers flexibility in installation, making it ideal for various applications in electronics and telecommunications. Trust in this high-quality connector to deliver reliable performance for your connectivity needs.