845-028-544-502

Heilind Number:EDA845-028-544-502
Manufacturer:EDAC
Manufacturer Number:845-028-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-544-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 28 positions, offering ample options for efficient circuitry. Crafted with precision, the contacts are made of durable copper alloy, ensuring optimal conductivity. The housing, composed of UL 94V-0 Diallyl Phthalate, guarantees robust protection. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise alignment on the PCB. Its straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.