845-028-544-512

Heilind Number:EDA845-028-544-512
Manufacturer:EDAC
Manufacturer Number:845-028-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-544-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek design in vibrant green, this connector offers seamless linking with a pitch of .1 inch for efficient data transmission. With 28 positions spread across 2 rows, it ensures ample connectivity options for your circuit boards. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliability even in harsh operating conditions ranging from -40 to 105°C. Whether in straight mount orientation or with a row spacing of .2 inches, this connector is a versatile solution for your electronic projects. Trust in its 3A amperage and precision engineering to streamline your PCB connections with ease. Elevate your setup with this essential component, a must-have in any tech enthusiast's toolkit.